SSM6J501NU,LF | |
---|---|
DigiKey Part Number | SSM6J501NULFTR-ND - Tape & Reel (TR) SSM6J501NULFCT-ND - Cut Tape (CT) SSM6J501NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J501NU,LF |
Description | MOSFET P-CH 20V 10A 6UDFNB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 1W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J501NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 15.3mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29.9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥1.94160 | ¥194.16 |
500 | ¥1.46824 | ¥734.12 |
1,000 | ¥1.31537 | ¥1,315.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12061 | ¥3,361.83 |
6,000 | ¥1.02237 | ¥6,134.22 |
9,000 | ¥0.97225 | ¥8,750.25 |
15,000 | ¥0.91589 | ¥13,738.35 |
21,000 | ¥0.88249 | ¥18,532.29 |
30,000 | ¥0.85000 | ¥25,500.00 |
75,000 | ¥0.83124 | ¥62,343.00 |