SSM3K116TU,LF | |
---|---|
DigiKey Part Number | SSM3K116TULFTR-ND - Tape & Reel (TR) SSM3K116TULFCT-ND - Cut Tape (CT) SSM3K116TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K116TU,LF |
Description | MOSFET N-CH 30V 2.2A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K116TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 100µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 245 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥1.91120 | ¥191.12 |
500 | ¥1.77004 | ¥885.02 |
1,000 | ¥1.20364 | ¥1,203.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10805 | ¥3,324.15 |
6,000 | ¥1.06202 | ¥6,372.12 |
9,000 | ¥0.95582 | ¥8,602.38 |
30,000 | ¥0.94166 | ¥28,249.80 |
75,000 | ¥0.90308 | ¥67,731.00 |