2SD2707T2LV | |
---|---|
DigiKey Part Number | 2SD2707T2LVTR-ND - Tape & Reel (TR) 2SD2707T2LVCT-ND - Cut Tape (CT) 2SD2707T2LVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2707T2LV |
Description | TRANS NPN 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2707T2LV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 1mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.61160 | ¥161.16 |
500 | ¥1.49254 | ¥746.27 |
1,000 | ¥1.01490 | ¥1,014.90 |
2,000 | ¥0.93432 | ¥1,868.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.89553 | ¥7,164.24 |
16,000 | ¥0.80597 | ¥12,895.52 |
24,000 | ¥0.79403 | ¥19,056.72 |
56,000 | ¥0.74627 | ¥41,791.12 |