2SC4117-BL,LF | |
---|---|
DigiKey Part Number | 2SC4117-BLLFTR-ND - Tape & Reel (TR) 2SC4117-BLLFCT-ND - Cut Tape (CT) 2SC4117-BLLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4117-BL,LF |
Description | TRANS NPN 120V 0.1A SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4117-BL,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.50194 | ¥250.97 |
1,000 | ¥0.34875 | ¥348.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30229 | ¥906.87 |
6,000 | ¥0.28039 | ¥1,682.34 |
9,000 | ¥0.23252 | ¥2,092.68 |
30,000 | ¥0.22842 | ¥6,852.60 |
75,000 | ¥0.20516 | ¥15,387.00 |
150,000 | ¥0.17781 | ¥26,671.50 |