2SC2713-GR,LF | |
---|---|
DigiKey Part Number | 2SC2713-GRLFTR-ND - Tape & Reel (TR) 2SC2713-GRLFCT-ND - Cut Tape (CT) 2SC2713-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2713-GR,LF |
Description | TRANS NPN 120V 0.1A TO236 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2713-GR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.73810 | ¥73.81 |
500 | ¥0.54168 | ¥270.84 |
1,000 | ¥0.47781 | ¥477.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39640 | ¥1,189.20 |
6,000 | ¥0.35523 | ¥2,131.38 |
9,000 | ¥0.33421 | ¥3,007.89 |
15,000 | ¥0.31056 | ¥4,658.40 |
21,000 | ¥0.29654 | ¥6,227.34 |
30,000 | ¥0.28289 | ¥8,486.70 |
75,000 | ¥0.25291 | ¥18,968.25 |
150,000 | ¥0.23436 | ¥35,154.00 |
300,000 | ¥0.22577 | ¥67,731.00 |