2SA1162-Y,LF | |
---|---|
DigiKey Part Number | 2SA1162-YLFTR-ND - Tape & Reel (TR) 2SA1162-YLFCT-ND - Cut Tape (CT) 2SA1162-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1162-Y,LF |
Description | TRANS PNP 50V 0.15A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1162-Y,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53120 | ¥53.12 |
500 | ¥0.41706 | ¥208.53 |
1,000 | ¥0.28964 | ¥289.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23992 | ¥719.76 |
6,000 | ¥0.22689 | ¥1,361.34 |
9,000 | ¥0.19309 | ¥1,737.81 |
30,000 | ¥0.17861 | ¥5,358.30 |
75,000 | ¥0.15448 | ¥11,586.00 |
150,000 | ¥0.12841 | ¥19,261.50 |