2SC2712-GR,LF | |
---|---|
DigiKey Part Number | 2SC2712-GRLFTR-ND - Tape & Reel (TR) 2SC2712-GRLFCT-ND - Cut Tape (CT) 2SC2712-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2712-GR,LF |
Description | TRANS NPN 50V 0.15A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2712-GR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.55830 | ¥55.83 |
500 | ¥0.40672 | ¥203.36 |
1,000 | ¥0.35745 | ¥357.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29446 | ¥883.38 |
6,000 | ¥0.26262 | ¥1,575.72 |
9,000 | ¥0.24634 | ¥2,217.06 |
15,000 | ¥0.22803 | ¥3,420.45 |
21,000 | ¥0.21717 | ¥4,560.57 |
30,000 | ¥0.20660 | ¥6,198.00 |
75,000 | ¥0.18337 | ¥13,752.75 |
150,000 | ¥0.16899 | ¥25,348.50 |
300,000 | ¥0.15689 | ¥47,067.00 |