YFF21PC1C474MT000N | |
---|---|
DigiKey Part Number | 445-175564-2-ND - Tape & Reel (TR) 445-175564-1-ND - Cut Tape (CT) 445-175564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21PC1C474MT000N |
Description | CAP FEEDTHRU 0.47UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 16V 2 A 30mOhm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21PC1C474MT000N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 2MHz ~ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.43000 | ¥24.30 |
50 | ¥1.79300 | ¥89.65 |
100 | ¥1.45970 | ¥145.97 |
500 | ¥1.15266 | ¥576.33 |
1,000 | ¥0.97335 | ¥973.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87086 | ¥3,483.44 |
8,000 | ¥0.81964 | ¥6,557.12 |
12,000 | ¥0.79402 | ¥9,528.24 |
28,000 | ¥0.76841 | ¥21,515.48 |
100,000 | ¥0.66595 | ¥66,595.00 |