ESD242B1W01005E6327XTSA1 | |
---|---|
DigiKey Part Number | ESD242B1W01005E6327XTSA1TR-ND - Tape & Reel (TR) ESD242B1W01005E6327XTSA1CT-ND - Cut Tape (CT) ESD242B1W01005E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD242B1W01005E6327XTSA1 |
Description | TVS DIODE 3.3VWM 6VC WLL-2-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1GHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.56570 | ¥56.57 |
500 | ¥0.44416 | ¥222.08 |
1,000 | ¥0.30844 | ¥308.44 |
2,000 | ¥0.25549 | ¥510.98 |
5,000 | ¥0.24163 | ¥1,208.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.14456 | ¥2,168.40 |
30,000 | ¥0.13372 | ¥4,011.60 |
75,000 | ¥0.12725 | ¥9,543.75 |