PMEG6030ETP-QX | |
---|---|
DigiKey Part Number | 1727-PMEG6030ETP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6030ETP-QXCT-ND - Cut Tape (CT) 1727-PMEG6030ETP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030ETP-QX |
Description | DIODE SCHOTTKY 60V 3A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥2.14600 | ¥214.60 |
500 | ¥1.67578 | ¥837.89 |
1,000 | ¥1.36201 | ¥1,362.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21757 | ¥3,652.71 |
6,000 | ¥1.15567 | ¥6,934.02 |
9,000 | ¥1.07312 | ¥9,658.08 |
30,000 | ¥1.05291 | ¥31,587.30 |