P/PG-WLL-2-2 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,802 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.24047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 18V (Max) | 18.5V | 5V (Typ) | 3.5A (8/20µs) | 21W | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 01005 (0402 Metric) | P/PG-WLL-2-2 | ||
32,366 In Stock | 1 : ¥0.90000 Cut Tape (CT) 15,000 : ¥0.13101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6V | 12V (Typ) | 3A (8/20µs) | 36W | No | General Purpose | 6.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 01005 (0402 Metric) | P/PG-WLL-2-2 | ||
52,396 In Stock | 1 : ¥1.48000 Cut Tape (CT) 15,000 : ¥0.14456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | - | 6V | 4.5A (8/20µs) | 25W | No | General Purpose | 6pF @ 1GHz | -55°C ~ 125°C | Surface Mount | 01005 (0402 Metric) | P/PG-WLL-2-2 | ||
13,720 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.24047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6.1V | 14V | 2.5A (8/20µs) | 35W | No | HDMI | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 01005 (0402 Metric) | P/PG-WLL-2-2 | ||
7,154 In Stock | 1 : ¥1.89000 Cut Tape (CT) 15,000 : ¥0.24246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V | 6.5V | 13V | 3A (8/20µs) | 21W | No | DVI, HDMI, Telecom, USB | 0.2pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 01005 (0402 Metric) | P/PG-WLL-2-2 | ||
0 In Stock 1,920,000 Marketplace Check Lead Time | 15,000 : ¥0.24047 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Zener | 1 | 22V | - | 27V | 3A (8/20µs) | - | No | General Purpose | - | - | Surface Mount | 01005 (0402 Metric) | P/PG-WLL-2-2 | ||
0 In Stock Check Lead Time | 15,000 : ¥0.27911 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 24V (Max) | 27V | 32V (Typ) | 2A (8/20µs) | 64W | No | USB | 2.5pF @ 1GHz | -55°C ~ 125°C (TA) | Surface Mount | 01005 (0402 Metric) | P/PG-WLL-2-2 |