ESD145B1W01005E6327XTSA1 | |
---|---|
DigiKey Part Number | ESD145B1W01005E6327XTSA1TR-ND - Tape & Reel (TR) ESD145B1W01005E6327XTSA1CT-ND - Cut Tape (CT) ESD145B1W01005E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD145B1W01005E6327XTSA1 |
Description | TVS DIODE 18VWM 5VC WLL-2-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | ESD145B1W01005E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 18.5V | |
Voltage - Clamping (Max) @ Ipp | 5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 21W | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.66090 | ¥66.09 |
500 | ¥0.51936 | ¥259.68 |
1,000 | ¥0.36074 | ¥360.74 |
2,000 | ¥0.29880 | ¥597.60 |
5,000 | ¥0.28255 | ¥1,412.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.24047 | ¥3,607.05 |
30,000 | ¥0.22243 | ¥6,672.90 |
75,000 | ¥0.19237 | ¥14,427.75 |
105,000 | ¥0.15991 | ¥16,790.55 |