ESD202B1CSP01005XTSA1 | |
---|---|
DigiKey Part Number | ESD202B1CSP01005XTSA1TR-ND - Tape & Reel (TR) ESD202B1CSP01005XTSA1CT-ND - Cut Tape (CT) ESD202B1CSP01005XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD202B1CSP01005XTSA1 |
Description | TVS DIODE 5.5VWM 12VC P/WLL-2-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount P/PG-WLL-2-2 |
Datasheet | Datasheet |
EDA/CAD Models | ESD202B1CSP01005XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 36W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.66500 | ¥6.65 |
100 | ¥0.36040 | ¥36.04 |
500 | ¥0.28290 | ¥141.45 |
1,000 | ¥0.19654 | ¥196.54 |
2,000 | ¥0.16280 | ¥325.60 |
5,000 | ¥0.15393 | ¥769.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.13101 | ¥1,965.15 |
30,000 | ¥0.12119 | ¥3,635.70 |
75,000 | ¥0.10481 | ¥7,860.75 |
105,000 | ¥0.08712 | ¥9,147.60 |