NANOT 240 AS | |
---|---|
DigiKey Part Number | 108-NANOT240ASTR-ND - Tape & Reel (TR) 108-NANOT240ASCT-ND - Cut Tape (CT) 108-NANOT240ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOT 240 AS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.10mm x 1.65mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.10mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥6.01800 | ¥60.18 |
25 | ¥5.78280 | ¥144.57 |
100 | ¥5.02010 | ¥502.01 |
250 | ¥4.58056 | ¥1,145.14 |
500 | ¥4.25664 | ¥2,128.32 |
1,000 | ¥3.81701 | ¥3,817.01 |
2,500 | ¥3.58572 | ¥8,964.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.33124 | ¥26,649.92 |
16,000 | ¥3.09990 | ¥49,598.40 |