DK-20648 | |
---|---|
DigiKey Part Number | 1428-1130-ND |
Manufacturer | |
Manufacturer Product Number | DK-20648 |
Description | DEVELOPMENT BOARD FOR ICM-20648 |
Customer Reference | |
Detailed Description | ICM-20648 - Accelerometer, Gyroscope, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICM-20648 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.77000 | ¥812.77 |