EV_ICM-42688-P | |
---|---|
DigiKey Part Number | 1428-EV_ICM-42688-P-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICM-42688-P |
Description | CHIP PART NUMBER ICM-42688-P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ICM-42688-P MotionTracking™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±2g, ±4g, ±8g, ±16g, ±15.625°/sec, ±31.25°/sec, ±62.5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, I3C, Serial, SPI | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 1048.6LSB/°/s, 524.3LSB/°/s, 262LSB/°/s, 131LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s, 2097.2LSB/°/s | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICM-42688-P |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.30000 | ¥268.30 |