T6793-5K | |
---|---|
DigiKey Part Number | 45-T6793-5K-ND |
Manufacturer | |
Manufacturer Product Number | T6793-5K |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C, PWM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | I2C, PWM | |
Operating Temperature | -10°C ~ 60°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.42000 | ¥232.42 |
10 | ¥194.89000 | ¥1,948.90 |