4660-6000 | |
---|---|
DigiKey Part Number | MPL60K-ND |
Manufacturer | |
Manufacturer Product Number | 4660-6000 |
Description | CONN PLUG 60P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4660-6000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.19000 | ¥142.19 |
10 | ¥123.23700 | ¥1,232.37 |
25 | ¥116.80600 | ¥2,920.15 |
50 | ¥115.11460 | ¥5,755.73 |
100 | ¥101.57090 | ¥10,157.09 |
300 | ¥94.79970 | ¥28,439.91 |
500 | ¥92.76832 | ¥46,384.16 |