Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.46000 | ¥390.46 |
10 | ¥358.26800 | ¥3,582.68 |
25 | ¥344.49000 | ¥8,612.25 |
50 | ¥333.00780 | ¥16,650.39 |
100 | ¥314.63500 | ¥31,463.50 |
250 | ¥305.44840 | ¥76,362.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/849/M3YYK-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/704/M3YYK-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/704/M3YYK-60 M_tmb.jpg)