Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.89000 | ¥444.89 |
10 | ¥344.65600 | ¥3,446.56 |
25 | ¥312.87880 | ¥7,821.97 |
50 | ¥291.43980 | ¥14,571.99 |
100 | ¥272.02690 | ¥27,202.69 |
250 | ¥249.17052 | ¥62,292.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/849/M3YYK-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/704/M3YYK-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/651/704/M3YYK-60 M_tmb.jpg)