Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.43000 | ¥215.43 |
10 | ¥188.67000 | ¥1,886.70 |
25 | ¥180.52040 | ¥4,513.01 |
50 | ¥174.69640 | ¥8,734.82 |
100 | ¥168.87400 | ¥16,887.40 |
250 | ¥159.55656 | ¥39,889.14 |
500 | ¥154.89816 | ¥77,449.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/324/M1YXK-60 M_tmb.jpg)