CHG-2060-J01010-KEP | |
---|---|
DigiKey Part Number | 3M9121-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2060-J01010-KEP |
Description | CONN RCPT 60P IDC 22-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-24 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.10000 | ¥137.10 |
10 | ¥118.84500 | ¥1,188.45 |
25 | ¥112.64200 | ¥2,816.05 |
50 | ¥111.00800 | ¥5,550.40 |
100 | ¥97.94790 | ¥9,794.79 |
300 | ¥91.41837 | ¥27,425.51 |
500 | ¥89.45928 | ¥44,729.64 |