Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.24000 | ¥111.24 |
10 | ¥98.57500 | ¥985.75 |
25 | ¥94.78040 | ¥2,369.51 |
50 | ¥90.98920 | ¥4,549.46 |
100 | ¥85.93450 | ¥8,593.45 |
300 | ¥78.35247 | ¥23,505.74 |
500 | ¥73.29746 | ¥36,648.73 |
1,000 | ¥67.23140 | ¥67,231.40 |