Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.08000 | ¥310.08 |
10 | ¥239.66100 | ¥2,396.61 |
25 | ¥217.30040 | ¥5,432.51 |
50 | ¥202.20580 | ¥10,110.29 |
100 | ¥188.53000 | ¥18,853.00 |
250 | ¥172.42296 | ¥43,105.74 |
500 | ¥161.80244 | ¥80,901.22 |