Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.15000 | ¥217.15 |
10 | ¥190.15500 | ¥1,901.55 |
25 | ¥181.94240 | ¥4,548.56 |
50 | ¥176.07400 | ¥8,803.70 |
100 | ¥170.20400 | ¥17,020.40 |
250 | ¥160.81364 | ¥40,203.41 |
500 | ¥156.11846 | ¥78,059.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/365/M3xxK-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/023/M3xxK-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/023/M3xxK-60 M_tmb.jpg)