Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.56000 | ¥388.56 |
10 | ¥300.73100 | ¥3,007.31 |
25 | ¥272.88080 | ¥6,822.02 |
50 | ¥254.08440 | ¥12,704.22 |
100 | ¥237.06110 | ¥23,706.11 |
250 | ¥217.01544 | ¥54,253.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/365/M3xxK-60 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/023/M3xxK-60 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/821/023/M3xxK-60 M_tmb.jpg)