Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥592.34000 | ¥592.34 |
10 | ¥459.80700 | ¥4,598.07 |
25 | ¥417.82960 | ¥10,445.74 |
50 | ¥389.52400 | ¥19,476.20 |
100 | ¥363.90040 | ¥36,390.04 |