Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.53000 | ¥219.53 |
10 | ¥192.21600 | ¥1,922.16 |
25 | ¥183.91280 | ¥4,597.82 |
50 | ¥177.97880 | ¥8,898.94 |
100 | ¥172.04630 | ¥17,204.63 |
250 | ¥162.55412 | ¥40,638.53 |
500 | ¥157.80788 | ¥78,903.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/654/619/M1WXK-60 G_tmb.jpg)