Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.76000 | ¥375.76 |
10 | ¥344.82800 | ¥3,448.28 |
25 | ¥331.56760 | ¥8,289.19 |
50 | ¥320.51560 | ¥16,025.78 |
100 | ¥302.83180 | ¥30,283.18 |
250 | ¥293.98980 | ¥73,497.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/706/M3DYK-60%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/706/M3DYK-60 T_tmb.jpg)