Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,455 In Stock | 1 : ¥91.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 203A (Tc) | 10V | 2.7mOhm @ 100A, 10V | 4.6V @ 265µA | 200 nC @ 10 V | ±20V | 12000 pF @ 75 V | - | 3.8W (Ta), 556W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
217 In Stock | 1 : ¥103.03000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 15V, 18V | 78mOhm @ 13A, 18V | 5.7V @ 5.6mA | 31 nC @ 18 V | +23V, -7V | 1060 pF @ 800 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
1,141 In Stock | 1 : ¥144.08000 Cut Tape (CT) 1,000 : ¥91.25666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 48A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
144 In Stock | 1 : ¥271.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 127A (Tc) | 15V, 18V | 18.4mOhm @ 54.3A, 18V | 5.2V @ 23.4mA | 145 nC @ 18 V | +20V, -5V | 4580 pF @ 800 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
853 In Stock | 1 : ¥275.11000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 127A (Tc) | 15V, 18V | 18.4mOhm @ 54.3A, 18V | 5.2V @ 23.4mA | 145 nC @ 18 V | +20V, -5V | 4580 pF @ 25 V | - | 455W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
595 In Stock | 1 : ¥305.90000 Cut Tape (CT) 800 : ¥202.85524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 145A (Tc) | 15V, 18V | 18mOhm @ 75A, 18V | 4.3V @ 25mA | 283 nC @ 18 V | +22V, -8V | 4689 pF @ 325 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
205 In Stock | 1 : ¥313.86000 Cut Tape (CT) 1,000 : ¥211.42644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 238A (Tc) | 15V, 20V | 8.5mOhm @ 146.3A, 18V | 5.6V @ 2.97mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
436 In Stock | 1 : ¥485.69000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
346 In Stock | 1 : ¥509.09000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 157A (Tc) | 15V, 18V | 13mOhm @ 100A, 18V | 2.7V @ 50mA | 288 nC @ 15 V | +22V, -10V | 9335 pF @ 800 V | - | 567W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
226 In Stock | 1 : ¥634.95000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 125A (Tc) | 15V | 22mOhm @ 80.28A, 15V | 3.6V @ 22.08mA | 223 nC @ 15 V | +19V, -8V | 6922 pF @ 1000 V | - | 483W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
1,027 In Stock | 1 : ¥654.32000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 120A (Tc) | 12V | 11mOhm @ 100A, 12V | 6V @ 10mA | 234 nC @ 15 V | ±20V | 8512 pF @ 100 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
2,597 In Stock | 1 : ¥70.85000 Cut Tape (CT) 1,000 : ¥40.18075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 26A (Tc) | - | 125mOhm @ 8.5A, 18V | 5.7V @ 3.7mA | 23 nC @ 18 V | +18V, -15V | 763 pF @ 800 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
352 In Stock | 1 : ¥112.39000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 15V, 18V | 54.4mOhm @ 19.3A, 18V | 5.2V @ 10mA | 51 nC @ 18 V | +20V, -5V | 1620 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
159 In Stock | 1 : ¥128.57000 Tube | Tube | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 15V | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 52 nC @ 15 V | +20V, -10V | 1900 pF @ 800 V | Current Sensing | 228W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
683 In Stock | 1 : ¥134.31000 Cut Tape (CT) 1,000 : ¥85.04528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | - | 41mOhm @ 25A, 18V | 5.7V @ 11.5mA | 63 nC @ 18 V | +18V, -15V | 2290 pF @ 800 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
598 In Stock | 1 : ¥190.47000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 60A (Tc) | 18V | 52mOhm @ 30A, 18V | 5V @ 1mA | 94 nC @ 18 V | +22V, -10V | 1969 pF @ 800 V | - | 388W (Tc) | -55°C ~ 200°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
170 In Stock | 1 : ¥415.42000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 202A (Tc) | 18V, 20V | 11.3mOhm @ 93A, 20V | 5.1V @ 30mA | 178 nC @ 20 V | +23V, -5V | 5703 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-4-11 | TO-247-4 | ||
948 In Stock | 1 : ¥50.57000 Cut Tape (CT) 1,000 : ¥28.69819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 13A (Tc) | - | 294mOhm @ 4A, 18V | 5.7V @ 1.6mA | 9.4 nC @ 18 V | +18V, -15V | 312 pF @ 800 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
240 In Stock | 30 : ¥133.02333 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 106A (Tc) | 10V | 18mOhm @ 58.2A, 10V | 4.5V @ 2.91mA | 234 nC @ 10 V | ±20V | 11660 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
4 In Stock | 1 : ¥5,135.23000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 300A (Tc) | - | - | 5.6V @ 80mA | - | +22V, -4V | 15000 pF @ 10 V | - | 1360W (Tc) | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | Module | ||
20 In Stock | 1 : ¥59.77000 Cut Tape (CT) 1,000 : ¥33.88441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 18A (Tc) | - | 189mOhm @ 6A, 18V | 5.7V @ 2.5mA | 13.4 nC @ 18 V | +18V, -15V | 491 pF @ 800 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥395.06000 Cut Tape (CT) 1,000 : ¥277.63137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 189A (Tc) | 15V, 18V | 7.7mOhm @ 89.9A, 18V | 5.1V @ 28.3mA | 195 nC @ 18 V | +23V, -10V | 6380 pF @ 800 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥144.33000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 70A (Tc) | 15V, 18V | 40.9mOhm @ 25.6A, 18V | 5.2V @ 11mA | 68 nC @ 18 V | +20V, -7V | 2160 pF @ 800 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U02 | TO-247-4 | |||
0 In Stock | 4 : ¥10,268.70000 Tray | - | Tray | Not For New Designs | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 600A (Tc) | - | - | 5.6V @ 182mA | - | +22V, -4V | 28000 pF @ 10 V | - | 2460W (Tc) | 175°C (TJ) | - | - | Chassis Mount | Module | Module |