BSM600C12P3G201 | |
---|---|
DigiKey Part Number | BSM600C12P3G201-ND |
Manufacturer | |
Manufacturer Product Number | BSM600C12P3G201 |
Description | SICFET N-CH 1200V 600A MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 600A (Tc) 2460W (Tc) Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | BSM600C12P3G201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 5.6V @ 182mA | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 28000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2460W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Supplier Device Package | Module | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥10,268.70000 | ¥41,074.80 |