600A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 1 : ¥298.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 600A (Tc) | 10V | 1.05mOhm @ 100A, 10V | 3.5V @ 250µA | 590 nC @ 10 V | ±20V | 40000 pF @ 25 V | - | 940W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥311.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 600A (Tc) | 10V | 1.3mOhm @ 100A, 10V | 3.5V @ 250µA | 590 nC @ 10 V | ±20V | 40000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 24-SMPD | 24-PowerSMD, 21 Leads | |||
0 In Stock Check Lead Time | 300 : ¥136.54573 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 600A (Tc) | 10V | 1.5mOhm @ 100A, 10V | 3.5V @ 250µA | 590 nC @ 10 V | ±20V | 40000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
0 In Stock Check Lead Time | 300 : ¥138.27310 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 600A (Tc) | 10V | 1.5mOhm @ 100A, 10V | 3.5V @ 250µA | 590 nC @ 10 V | ±20V | 40000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 4 : ¥10,268.70000 Tray | - | Tray | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 600A (Tc) | - | - | 5.6V @ 182mA | - | +22V, -4V | 28000 pF @ 10 V | - | 2460W (Tc) | 175°C (TJ) | Chassis Mount | Module | Module |