AIMZH120R010M1TXKSA1 | |
---|---|
DigiKey Part Number | 448-AIMZH120R010M1TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZH120R010M1TXKSA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 202A (Tc) 750W (Tc) Through Hole PG-TO247-4-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 93A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 30mA | |
Gate Charge (Qg) (Max) @ Vgs | 178 nC @ 20 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 5703 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 750W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-11 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.42000 | ¥415.42 |
10 | ¥370.13900 | ¥3,701.39 |
240 | ¥313.28171 | ¥75,187.61 |