AIMZH120R020M1TXKSA1 | |
---|---|
DigiKey Part Number | 448-AIMZH120R020M1TXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZH120R020M1TXKSA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 100A (Tc) 429W (Tc) Through Hole PG-TO247-4-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 43A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 13.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 20 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2667 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-11 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.96000 | ¥262.96 |
10 | ¥233.69200 | ¥2,336.92 |
240 | ¥190.77088 | ¥45,785.01 |