E4M0013120K | |
---|---|
DigiKey Part Number | 1697-E4M0013120K-ND |
Manufacturer | |
Manufacturer Product Number | E4M0013120K |
Description | 13M, 1200V, SIC FET TO-247, AUTO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 153A (Tc) 517W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 84.29A, 15V | |
Vgs(th) (Max) @ Id | 3.8V @ 23.18mA | |
Gate Charge (Qg) (Max) @ Vgs | 293 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 7407 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 517W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥809.49000 | ¥809.49 |
30 | ¥705.00333 | ¥21,150.10 |
120 | ¥668.44708 | ¥80,213.65 |