VHR-3N | |
---|---|
DigiKey Part Number | 455-1184-ND |
Manufacturer | |
Manufacturer Product Number | VHR-3N |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | VHR-3N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.02900 | ¥10.29 |
25 | ¥0.85120 | ¥21.28 |
50 | ¥0.78660 | ¥39.33 |
100 | ¥0.76040 | ¥76.04 |
250 | ¥0.65572 | ¥163.93 |
500 | ¥0.62940 | ¥314.70 |
1,000 | ¥0.55074 | ¥550.74 |
3,000 | ¥0.49831 | ¥1,494.93 |