FSP150-P24-A19 | |
---|---|
DigiKey Part Number | 2967-FSP150-P24-A19-ND |
Manufacturer | |
Manufacturer Product Number | FSP150-P24-A19 |
Description | AC/DC CONVERTER 19V 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 19V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.26 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 500 V | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | |
Approval Agency | CB, CE, cCSAus, CSA, FCC, UL, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.71000 | ¥329.71 |
5 | ¥321.49600 | ¥1,607.48 |
10 | ¥311.56200 | ¥3,115.62 |
25 | ¥298.34440 | ¥7,458.61 |
50 | ¥288.49420 | ¥14,424.71 |
100 | ¥276.91840 | ¥27,691.84 |