MDS-400AUS19 BA | |
---|---|
DigiKey Part Number | 1145-1115-ND |
Manufacturer | |
Manufacturer Product Number | MDS-400AUS19 BA |
Description | AC/DC CONVERTER 19V 300W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 19V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDS-400AUS19 BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 3.82" W x 1.63" H (198.0mm x 97.0mm x 41.5mm) | |
Approval Agency | CB Scheme, CE, EN, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,071.79000 | ¥1,071.79 |