MPM3632SGPQ-Z

DigiKey Part Number
1589-MPM3632SGPQ-ZTR-ND - Tape & Reel (TR)
1589-MPM3632SGPQ-ZCT-ND - Cut Tape (CT)
1589-MPM3632SGPQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3632SGPQ-Z
Description
IC REG BUCK ADJ 3A 10ECLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-LFLGA Module
EDA/CAD Models
MPM3632SGPQ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-ECLGA (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.50000¥25.50
10¥22.88500¥228.85
25¥21.63720¥540.93
100¥18.75200¥1,875.20
250¥17.79068¥4,447.67
500¥15.96358¥7,981.79
1,000¥13.46321¥13,463.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.79005¥31,975.13
5,000¥12.30922¥61,546.10
Manufacturers Standard Package