SSM3K361TU,LF | |
---|---|
DigiKey Part Number | SSM3K361TULFTR-ND - Tape & Reel (TR) SSM3K361TULFCT-ND - Cut Tape (CT) SSM3K361TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K361TU,LF |
Description | MOSFET N-CH 100V 3.5A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1W (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K361TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.29380 | ¥229.38 |
500 | ¥1.74508 | ¥872.54 |
1,000 | ¥1.56783 | ¥1,567.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34222 | ¥4,026.66 |
6,000 | ¥1.22841 | ¥7,370.46 |
9,000 | ¥1.17035 | ¥10,533.15 |
15,000 | ¥1.10508 | ¥16,576.20 |
21,000 | ¥1.06641 | ¥22,394.61 |
30,000 | ¥1.03649 | ¥31,094.70 |