ZXTR2105F-7 | |
---|---|
DigiKey Part Number | ZXTR2105F-7DITR-ND - Tape & Reel (TR) ZXTR2105F-7DICT-ND - Cut Tape (CT) ZXTR2105F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2105F-7 |
Description | IC REG LINEAR 5V 89MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 89mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTR2105F-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 6.7 mA | |
PSRR | 46dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.90280 | ¥72.57 |
100 | ¥2.32170 | ¥232.17 |
250 | ¥2.15588 | ¥538.97 |
500 | ¥1.82422 | ¥912.11 |
1,000 | ¥1.40962 | ¥1,409.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28524 | ¥3,855.72 |
6,000 | ¥1.20233 | ¥7,213.98 |
15,000 | ¥1.11941 | ¥16,791.15 |
30,000 | ¥1.06136 | ¥31,840.80 |
75,000 | ¥1.03649 | ¥77,736.75 |