DF2B5SL,L3F | |
---|---|
DigiKey Part Number | DF2B5SLL3FTR-ND - Tape & Reel (TR) DF2B5SLL3FCT-ND - Cut Tape (CT) DF2B5SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5SL,L3F |
Description | TVS DIODE 3.3VWM 11.5VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5SL,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 11.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 77W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7.2pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.63790 | ¥63.79 |
500 | ¥0.46598 | ¥232.99 |
1,000 | ¥0.41024 | ¥410.24 |
2,000 | ¥0.36316 | ¥726.32 |
5,000 | ¥0.31197 | ¥1,559.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28023 | ¥2,802.30 |
20,000 | ¥0.25347 | ¥5,069.40 |
30,000 | ¥0.23982 | ¥7,194.60 |
50,000 | ¥0.22447 | ¥11,223.50 |
70,000 | ¥0.21537 | ¥15,075.90 |
100,000 | ¥0.20651 | ¥20,651.00 |
250,000 | ¥0.18706 | ¥46,765.00 |