MSE1PJ-M3/89A | |
---|---|
DigiKey Part Number | MSE1PJ-M3/89AGITR-ND - Tape & Reel (TR) MSE1PJ-M3/89AGICT-ND - Cut Tape (CT) MSE1PJ-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PJ-M3/89A |
Description | DIODE GEN PURP 600V 1A MICROSMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSE1PJ-M3/89A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65100 | ¥65.10 |
500 | ¥0.54332 | ¥271.66 |
1,000 | ¥0.37757 | ¥377.57 |
2,000 | ¥0.32720 | ¥654.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.32721 | ¥1,472.44 |
9,000 | ¥0.26066 | ¥2,345.94 |