SDM05A30CP3-7 | |
---|---|
DigiKey Part Number | 31-SDM05A30CP3-7TR-ND - Tape & Reel (TR) 31-SDM05A30CP3-7CT-ND - Cut Tape (CT) 31-SDM05A30CP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM05A30CP3-7 |
Description | DIODE SCHOT 30V 500MA X3WLB0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount X3-WLB0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.8 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11740 | ¥111.74 |
500 | ¥0.99044 | ¥495.22 |
1,000 | ¥0.77074 | ¥770.74 |
2,000 | ¥0.68983 | ¥1,379.66 |
5,000 | ¥0.67442 | ¥3,372.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59735 | ¥5,973.50 |
30,000 | ¥0.58964 | ¥17,689.20 |
50,000 | ¥0.50100 | ¥25,050.00 |
100,000 | ¥0.49329 | ¥49,329.00 |