2-XDFN Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,680 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.72410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 480 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB1608-2 | -55°C ~ 150°C | ||
91,267 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.43768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 505 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.1 ns | 1.25 mA @ 40 V | 75pF @ 1V, 1MHz | - | - | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) | ||
33,641 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.68568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 450 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 900 µA @ 20 V | 120pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) | ||
101,400 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.49819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 500 µA @ 30 V | 30pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
15,728 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.49819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 7 ns | 30 µA @ 10 V | 30pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
40,447 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 480 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | - | - | - | Surface Mount | 2-XDFN | 2-DSN (1.6x.80) | 150°C (Max) | ||
27,726 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 330mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
204,460 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | |||
21,516 In Stock 1,330,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 380 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 120 µA @ 30 V | 10pF @ 5V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB0603-2 | -55°C ~ 150°C | ||
274,227 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.34892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 480 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.5 ns | 255 µA @ 20 V | 86pF @ 1V, 1MHz | - | - | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) | ||
226,159 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.37742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 460 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 75 µA @ 40 V | 35pF @ 4V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB1006-2 | -55°C ~ 150°C | ||
24,329 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 330mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
74,316 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.39715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 440 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 1.5 mA @ 20 V | 25pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
72,680 In Stock | 1 : ¥2.55000 Cut Tape (CT) 8,000 : ¥0.44223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.5A | 610 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 10 V | 90pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) | ||
10,896 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.39777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 610 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.9 ns | 40 µA @ 40 V | 22pF @ 10V, 1MHz | - | - | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) | ||
4,620 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.41966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 730 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.4 ns | 30 µA @ 60 V | 20pF @ 10V, 1MHz | - | - | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) | ||
41,445 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.43909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 4.5 ns | 100 µA @ 60 V | 20pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
12,555 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.78445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 470 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 20 V | 115pF @ 4V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB1608-2 | -55°C ~ 150°C | ||
22,100 In Stock 6,230,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 710 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4.8 ns | 9 µA @ 30 V | 7pF @ 10V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB0603-2 | -55°C ~ 150°C | ||
17,748 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.49168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 4 µA @ 1 V | 60pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) | ||
252,569 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.68568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 10 V | 90pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) | ||
20,700 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.48531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 625 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.4 ns | 650 µA @ 60 V | 20pF @ 10V, 1MHz | - | - | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) | ||
20,098 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.56560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 590 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 2 ns | 2 µA @ 10 V | 30pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | DFN1608D-2 | 150°C (Max) | ||
57,214 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.39715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 10 µA @ 40 V | 20pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | DFN1006D-2 | 150°C (Max) | ||
6,429 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.64240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 85pF @ 5V, 1MHz | - | - | Surface Mount | 2-XDFN | X3-WLB1608-2 | -55°C ~ 150°C |