BAS21LLYL | |
---|---|
DigiKey Part Number | 1727-7664-2-ND - Tape & Reel (TR) 1727-7664-1-ND - Cut Tape (CT) 1727-7664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21LLYL |
Description | DIODE GP 200V 330MA 2DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 330mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21LLYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 330mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.29700 | ¥12.97 |
100 | ¥0.63300 | ¥63.30 |
500 | ¥0.52822 | ¥264.11 |
1,000 | ¥0.36706 | ¥367.06 |
2,000 | ¥0.31809 | ¥636.18 |
5,000 | ¥0.29508 | ¥1,475.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24469 | ¥2,446.90 |
30,000 | ¥0.24037 | ¥7,211.10 |
50,000 | ¥0.21590 | ¥10,795.00 |
100,000 | ¥0.19143 | ¥19,143.00 |
250,000 | ¥0.18712 | ¥46,780.00 |