CTS05S30,L3F | |
---|---|
DigiKey Part Number | CTS05S30L3FTR-ND - Tape & Reel (TR) CTS05S30L3FCT-ND - Cut Tape (CT) CTS05S30L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTS05S30,L3F |
Description | DIODE SCHOTTKY 30V 500MA CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | CTS05S30,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 10 V | |
Capacitance @ Vr, F | 55pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.88500 | ¥88.50 |
500 | ¥0.73822 | ¥369.11 |
1,000 | ¥0.51295 | ¥512.95 |
2,000 | ¥0.44452 | ¥889.04 |
5,000 | ¥0.41233 | ¥2,061.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34194 | ¥3,419.40 |
30,000 | ¥0.33590 | ¥10,077.00 |
50,000 | ¥0.30171 | ¥15,085.50 |
100,000 | ¥0.26752 | ¥26,752.00 |
250,000 | ¥0.26148 | ¥65,370.00 |