BZX884B5V6L-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX884B5V6L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B5V6L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B5V6L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B5V6L-G3-08 |
Description | ZENER DIODE DFN1006-2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥0.87190 | ¥87.19 |
500 | ¥0.72738 | ¥363.69 |
1,000 | ¥0.50531 | ¥505.31 |
2,000 | ¥0.43795 | ¥875.90 |
5,000 | ¥0.40625 | ¥2,031.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33690 | ¥3,369.00 |
30,000 | ¥0.33095 | ¥9,928.50 |
50,000 | ¥0.29726 | ¥14,863.00 |
100,000 | ¥0.26358 | ¥26,358.00 |
250,000 | ¥0.25763 | ¥64,407.50 |