LT3009ESC8-3.3#TRMPBF | |
---|---|
DigiKey Part Number | LT3009ESC8-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT3009ESC8-3.3#TRMPBFCT-ND - Cut Tape (CT) LT3009ESC8-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8-3.3#TRMPBF |
Description | IC REG LINEAR 3.3V 20MA SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 61dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥24.10900 | ¥241.09 |
25 | ¥22.79680 | ¥569.92 |
100 | ¥19.75680 | ¥1,975.68 |
250 | ¥18.74384 | ¥4,685.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.81864 | ¥8,409.32 |
1,000 | ¥14.18445 | ¥14,184.45 |
2,500 | ¥13.47524 | ¥33,688.10 |
5,000 | ¥12.96864 | ¥64,843.20 |