LTC3900ES8#TRPBF | |
---|---|
DigiKey Part Number | LTC3900ES8#TRPBFTR-ND - Tape & Reel (TR) LTC3900ES8#TRPBFCT-ND - Cut Tape (CT) LTC3900ES8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3900ES8#TRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC3900ES8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 11V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥61.28500 | ¥612.85 |
25 | ¥58.43720 | ¥1,460.93 |
100 | ¥50.74120 | ¥5,074.12 |
250 | ¥48.46068 | ¥12,115.17 |
500 | ¥44.18474 | ¥22,092.37 |
1,000 | ¥38.48348 | ¥38,483.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.05816 | ¥92,645.40 |